Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EG-7-01-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EG-7-01

Description EXPANSION GROMMET NATURAL 7/16"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series EG-x
Part Status Active
Screw Size #8 or #10 Sheet Metal Screw
Head Diameter 0.380" (9.65mm) Square
Mounting Hole Diameter 0.260" L x 0.305" W (6.60mm x 7.75mm) Rectangular
Head Height 0.437" (11.10mm) 7/16"
Length - Below Head 0.440" (11.18mm)
Material Nylon
Color Natural
 
Additional Resources
Standard Package ? 1,000
Other Names 21091018
EG701

13:57:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.12539 125.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback