Keywords:





Product Index > Hardware, Fasteners, Accessories > Screw Grommet > EG-6-01

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberEG-6-01-ND
Price BreakUnit PriceExtended Price
1,0000.0632463.24
Quantity Available
Manufacturer

Manufacturer Part Number

EG-6-01

DescriptionEXPANSION GROMMET NATURAL 3/8"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EG Series
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Standard Package1,000
CategoryHardware, Fasteners, Accessories
FamilyScrew Grommet
SeriesEG-x
Screw Size#8 or #10 Sheet Metal Screw
Head Diameter0.380" (9.65mm) Square
Mounting Hole Diameter0.260" L x 0.305" W (6.60mm x 7.75mm) Rectangular
Head Height0.375" (9.53mm) 3/8"
Length - Below Head0.440" (11.18mm)
MaterialNylon
ColorNatural
Other Names21091017
EG601

13:24:58 5/23/2013 - Help With This Screen