Add To Favorites
Product Overview
Digi-Key Part Number 603-1026-ND
Quantity Available 3,571
Can ship immediately
Manufacturer

Manufacturer Part Number

EFB0612HHA

Description FAN AXIAL 60X10MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EFB 60x60x10MM
Product Training Modules Fan Options
RoHS Information DC Fans RoHS Cert of Compliance
Online Catalog EFB Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

DC Fans

Manufacturer

Delta Electronics

Series EFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 10.00mm
Air Flow 21.2 CFM (0.600m³/min)
Static Pressure 0.169 in H2O (42.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 36.5 dB(A)
Power (Watts) 2.16W
RPM 4800 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CSA, UL, VDE
Current Rating 0.180A
Voltage Range 7 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Weight 0.062 lb (28.12g)
 
Associated Product
You May Also Be Interested In:
  • WMG60B - Orion Fans | 1053-1401-ND DigiKey Electronics
  • WMG60B
  • Orion Fans
  • FAN GUARD 60MM WIRE MESH BLACK
  • Unit Price 1.18000
  • 1053-1401-ND
  • WMG60M - Orion Fans | 1053-1400-ND DigiKey Electronics
  • WMG60M
  • Orion Fans
  • FAN GUARD 60MM WIRE MESH NATURAL
  • Unit Price 1.08000
  • 1053-1400-ND
Additional Resources
Standard Package ? 315
Other Names 603-1026

06:12:24 10/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.93000 10.93
10 10.21300 102.13
50 8.55000 427.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback