Keywords:





Product Index > Capacitors > Aluminum Capacitors > EEV-HB1C100R

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberPCE3031CT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

EEV-HB1C100R

DescriptionCAP ALUM 10UF 16V 20% SMD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
CAP ALUM 10UF 16V 20% SMD | EEV-HB1C100R | PCE3031CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HB Series, Type V
Product Photos HB Series
Product Change Notification ECE, EEV Series Lead Discontinuation 30/Sept/2010
Catalog Drawings HB Series Side_B (2)
HB Series Bottom_B (2)
Standard Package1
CategoryCapacitors
FamilyAluminum Capacitors
SeriesHB
PackagingCut Tape (CT)
Capacitance10µF
Voltage Rating16V
Tolerance±20%
Lifetime @ Temp.2000 Hrs @ 105°C
Operating Temperature-40°C ~ 105°C
FeaturesGeneral Purpose
Ripple Current28mA
ESR (Equivalent Series Resistance)-
Impedance-
Mounting TypeSurface Mount
Package / CaseRadial, Can - SMD
Size / Dimension0.157" Dia (4.00mm)
Height - Seated (Max)0.228" (5.80mm)
Lead Spacing-
Surface Mount Land Size0.169" L x 0.169" W (4.30mm x 4.30mm)
Other NamesPCE3031CT
RoHS Replacement

15:12:39 5/24/2013 - Help With This Screen