Add To Favorites
Product Overview
Digi-Key Part Number P10301-ND
Quantity Available 20,472
Can ship immediately
Manufacturer

Manufacturer Part Number

EEU-FC1V471

Description CAP ALUM 470UF 20% 35V RADIAL
Expanded Description 470µF 35V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EEU-FC1V471 View All Specifications
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Automotive, AEC-Q200, FC Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, FC
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 915mA @ 120Hz
Impedance 52 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P19683TB-ND EEU-FC1V471B Panasonic Electronic Components Tape & Box (TB) ? 3,500 - Immediate
0.26240 500
Additional Resources
Standard Package ? 200
Other Names EEUFC1V471
P10301

22:06:29 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.52800 5.28
25 0.45080 11.27
50 0.39920 19.96
100 0.34780 34.78
250 0.29624 74.06
500 0.25760 128.80
1,000 0.21896 218.96
5,000 0.19320 966.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback