|
Product Index > Capacitors > Aluminum Capacitors > Panasonic Electronic Components EEU-FC0J152S

All prices are in US dollars.
Digi-Key Part NumberP10203-ND
Price BreakUnit PriceExtended Price
11.050001.05
100.795007.95
250.7032017.58
500.6604033.02
1000.5687056.87
2500.51364128.41
5000.44028220.14
1,0000.37169371.69
2,5000.34771869.28
Quantity Available Digi-Key Stock: 1,855
Can ship immediately
Manufacturer

Manufacturer Part Number

EEU-FC0J152S

DescriptionCAP ALUM 1500UF 6.3V 20% RADIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
EEU-FC0J152S Panasonic Electronic Components | P10203-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EEU-FC0J152S View All Specifications
Product Photos FC Series
FC12 SERIES
Product Training Modules LED Lighting Components
Catalog Drawings FC Series_15 x 0.60
FC Series_12.5 x 5.0 (2)
Standard Package ? 200
Category

Capacitors

Family

Aluminum Capacitors

SeriesFC
Packaging ? Bulk ? 
Capacitance1500µF
Tolerance±20%
Voltage Rating6.3V
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.5000 Hrs @ 105°C
Operating Temperature-55°C ~ 105°C
Type-
ApplicationsAEC-Q200
Ripple Current964mA
Impedance65 mOhm
Lead Spacing0.197" (5.00mm)
Size / Dimension0.492" Dia (12.50mm)
Height - Seated (Max)0.591" (15.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial, Can
Online CatalogFC Series Through Hole
Other NamesEEUFC0J152S
P10203
Customers Who Purchased This Product are also Interested In:
  • LGX2H121MELB25 Nichicon | 493-6794-ND DigiKey Electronics
  • 493-6794-ND
  • Nichicon
  • CAP ALUM 120UF 500V 20% SNAP
  • Unit Price 6.24000
  • 380LX121M500H052 Cornell Dubilier Electronics (CDE) | 338-1972-ND DigiKey Electronics
  • 338-1972-ND
  • Cornell Dubilier Electronics (CDE)
  • CAP ALUM 120UF 500V 20% SNAP
  • Unit Price 10.76000
  • SQP500JB-560R Yageo | 560W-5-ND DigiKey Electronics
  • 560W-5-ND
  • Yageo
  • RES 560 OHM 5W 5% AXIAL
  • Unit Price 0.56000
  • RSF200JB-73-150K Yageo | 150KW-2-ND DigiKey Electronics
  • 150KW-2-ND
  • Yageo
  • RES 150K OHM 2W 5% AXIAL
  • Unit Price 0.29000
  • 1715035 Phoenix Contact | 277-1259-ND DigiKey Electronics
  • 277-1259-ND
  • Phoenix Contact
  • CONN TERM BLOCK 3POS 5MM PCB
  • Unit Price 1.74000

16:58:23 1/28/2015