Keywords:





Product Index > Capacitors > Aluminum Capacitors > EEE-HA1HR33R

All prices are in US dollars.
Digi-Key Part NumberPCE4226DKR-ND
Price BreakUnit PriceExtended Price
10.500000.50
500.2602013.01
1000.2064020.64
2500.1525638.14
5000.1184859.24
1,0000.0933493.34
Quantity Available Digi-Key Stock: 27,410
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-HA1HR33R

DescriptionCAP ALUM 0.33UF 50V 20% SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CAP ALUM 0.33UF 50V 20% SMD | EEE-HA1HR33R | PCE4226DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EEE-HA1HR33R View All Specifications
Product Photos VS SERIES
Product Training Modules LED Lighting Components
Catalog Drawings HA Series Bottom_B
HA Series Side_B
Standard Package1
CategoryCapacitors
FamilyAluminum Capacitors
SeriesHA
PackagingDigi-Reel®
Capacitance0.33µF
Voltage Rating50V
Tolerance±20%
Lifetime @ Temp.1000 Hrs @ 105°C
Operating Temperature-40°C ~ 105°C
FeaturesGeneral Purpose
Ripple Current3mA
ESR (Equivalent Series Resistance)-
Impedance-
Mounting TypeSurface Mount
Package / CaseRadial, Can - SMD
Size / Dimension0.157" Dia (4.00mm)
Height - Seated (Max)0.213" (5.40mm)
Lead Spacing-
Surface Mount Land Size0.169" L x 0.169" W (4.30mm x 4.30mm)
Dynamic CatalogHA Series
Other NamesPCE4226DKR
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
PCE4226TR-NDEEE-HA1HR33RTape & Reel (TR)26,000 - Immediate0.071802,000
PCE4226CT-NDEEE-HA1HR33RCut Tape (CT)27,410 - Immediate0.500001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:59:53 5/25/2013 - Help With This Screen