Add To Favorites
Product Overview
Digi-Key Part Number PCE4016CT-ND
Quantity Available 9,551
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-FC1H221P

Description CAP ALUM 220UF 20% 50V SMD
Expanded Description 220µF 50V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, FC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 375mA @ 120Hz
Impedance 300 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4016CT

01:04:12 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.56400 5.64
25 0.48320 12.08
50 0.45080 22.54
100 0.38640 38.64
250 0.35420 88.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4016TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,500 - Immediate
  • Unit Price: 0.26600
  • Digi-Reel® ? : PCE4016DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback