Add To Favorites
Product Overview
Digi-Key Part Number PCE4007CT-ND
Quantity Available 16,994
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-FC1E331P

Description CAP ALUM 330UF 20% 25V SMD
Expanded Description 330µF 25V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, FC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 502.5mA @ 120Hz
Impedance 150 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4359CT-ND EEE-FC1E331AP Panasonic Electronic Components Cut Tape (CT) ? 2,807 - Immediate
0.85000 1
PCE4372CT-ND EEE-FC1V331AP Panasonic Electronic Components Cut Tape (CT) ? 10,237 - Immediate
0.84000 1
PCE4029CT-ND EEE-FC1V331P Panasonic Electronic Components Cut Tape (CT) ? 31,736 - Immediate
0.76000 1
Additional Resources
Standard Package ? 1
Other Names PCE4007CT

05:25:20 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.56500 5.65
25 0.48400 12.10
50 0.45180 22.59
100 0.38720 38.72
250 0.35496 88.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4007TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 16,500 - Immediate
  • Unit Price: 0.26658
  • Digi-Reel® ? : PCE4007DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback