Add To Favorites
Product Overview
Digi-Key Part Number PCE3912TR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-1HA010SR

Description CAP ALUM 1UF 20% 50V SMD
Expanded Description 1µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 10mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4611TR-ND EEE-1HA1R0AR Panasonic Electronic Components Tape & Reel (TR) ? 18,000 - Immediate
0.06560 2,000
Additional Resources
Standard Package ? 2,000
Other Names EEE1HA010SR
PCE3912TR

12:16:23 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.05240 104.80
4,000 0.04847 193.88
10,000 0.04585 458.50
14,000 0.04349 608.89
50,000 0.03930 1,965.00
100,000 0.03472 3,471.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PCE3912CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,368 - Immediate
  • Unit Price: 0.26000
  • Digi-Reel® ? : PCE3912DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback