Add To Favorites
Product Overview
Digi-Key Part Number PCE3912CT-ND
Quantity Available 7,368
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-1HA010SR

Description CAP ALUM 1UF 20% 50V SMD
Expanded Description 1µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 10mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4611CT-ND EEE-1HA1R0AR Panasonic Electronic Components Cut Tape (CT) ? 18,530 - Immediate
0.33000 1
Additional Resources
Standard Package ? 1
Other Names PCE3912CT

19:58:19 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.18100 1.81
25 0.14480 3.62
50 0.12060 6.03
100 0.10240 10.24
250 0.08136 20.34
500 0.07232 36.16
1,000 0.06327 63.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3912TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.05240
  • Digi-Reel® ? : PCE3912DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback