Add To Favorites
Product Overview
Digi-Key Part Number PCE3910DKR-ND
Quantity Available 43,456
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-1EA4R7SR

Description CAP ALUM 4.7UF 20% 25V SMD
Expanded Description 4.7µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, S
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 22mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4643DKR-ND EEE-1VA4R7AR Panasonic Electronic Components Digi-Reel® ? 12,615 - Immediate
Digi-Reel® 1
PCE3962DKR-ND EEE-1VA4R7SR Panasonic Electronic Components Digi-Reel® ? 17,626 - Immediate
Digi-Reel® 1
PCE4606DKR-ND EEE-1EA4R7AR Panasonic Electronic Components Digi-Reel® ? 2,345 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names PCE3910DKR

05:28:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.17600 1.76
25 0.14080 3.52
50 0.11740 5.87
100 0.09980 9.98
250 0.07920 19.80
500 0.07042 35.21
1,000 0.06161 61.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3910TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: 0.05240
  • Cut Tape (CT) ? : PCE3910CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,456 - Immediate
  • Unit Price: 0.26000
Send Feedback