Add To Favorites
Product Overview
Digi-Key Part Number PCE3895DKR-ND
Quantity Available 93,584
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-1EA100WR

Description CAP ALUM 10UF 20% 25V SMD
Expanded Description 10µF 25V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, S
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 22mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4630DKR-ND EEE-1VA100WAR Panasonic Electronic Components Digi-Reel® ? 10,664 - Immediate
Digi-Reel® 1
PCE4704DKR-ND EEE-HAE100WAR Panasonic Electronic Components Digi-Reel® ? 6,216 - Immediate
Digi-Reel® 1
PCE4724DKR-ND EEE-HAV100WAR Panasonic Electronic Components Digi-Reel® ? 1,489 - Immediate
Digi-Reel® 1
PCE3948DKR-ND EEE-1VA100WR Panasonic Electronic Components Digi-Reel® ? 96,208 - Immediate
Digi-Reel® 1
PCE4194DKR-ND EEE-HA1E100WR Panasonic Electronic Components Digi-Reel® ? 12,613 - Immediate
Digi-Reel® 1
PCE4235DKR-ND EEE-HA1V100WR Panasonic Electronic Components Digi-Reel® ? 55,881 - Immediate
Digi-Reel® 1
PCE4592DKR-ND EEE-1EA100WAR Panasonic Electronic Components Digi-Reel® ? 11,381 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names PCE3895DKR

03:37:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.19500 1.95
25 0.15600 3.90
50 0.13000 6.50
100 0.11040 11.04
250 0.08768 21.92
500 0.07796 38.98
1,000 0.06821 68.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3895TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 92,000 - Immediate
  • Unit Price: 0.05800
  • Cut Tape (CT) ? : PCE3895CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,584 - Immediate
  • Unit Price: 0.28000
Send Feedback