Add To Favorites
Product Overview
Digi-Key Part Number PCE3882DKR-ND
Quantity Available 81,767
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-1CA220WR

Description CAP ALUM 22UF 20% 16V SMD
Expanded Description 22µF 16V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, S
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 28mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4696DKR-ND EEE-HAC220WAR Panasonic Electronic Components Digi-Reel® ? 4,143 - Immediate
Digi-Reel® 1
PCE4581DKR-ND EEE-1CA220WAR Panasonic Electronic Components Digi-Reel® ? 10,994 - Immediate
Digi-Reel® 1
PCE4182DKR-ND EEE-HA1C220WR Panasonic Electronic Components Digi-Reel® ? 46,325 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names PCE3882DKR

14:38:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.19500 1.95
25 0.15600 3.90
50 0.13000 6.50
100 0.11040 11.04
250 0.08768 21.92
500 0.07796 38.98
1,000 0.06821 68.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3882TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: 0.05800
  • Cut Tape (CT) ? : PCE3882CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,767 - Immediate
  • Unit Price: 0.28000
Send Feedback