Add To Favorites
Product Overview
Digi-Key Part Number PCE3863TR-ND
Quantity Available 240,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-0JA470WR

Description CAP ALUM 47UF 20% 6.3V SMD
Expanded Description 47µF 6.3V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 36mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4166TR-ND EEE-HA0J470WR Panasonic Electronic Components Tape & Reel (TR) ? 24,000 - Immediate
0.07320 2,000
Additional Resources
Standard Package ? 2,000
Other Names EEE0JA470WR
PCE3863TR

16:13:20 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.05800 116.00
4,000 0.05365 214.60
10,000 0.05075 507.50
14,000 0.04814 673.96
50,000 0.04350 2,175.00
100,000 0.03843 3,842.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PCE3863CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 240,419 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : PCE3863DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 240,419 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback