Add To Favorites
Product Overview
Digi-Key Part Number P11065-ND
Quantity Available 20,637
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC-S0HD334V

Description CAP 330MF -20% +80% 5.5V T/H
Expanded Description 330mF -20%, +80%(EDLC) Supercapacitor 5.5V Axial, Can - Vertical 75 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SD Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SD Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SD
Packaging ? Bulk ?
Part Status Active
Capacitance 330mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 75 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Axial, Can - Vertical
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names EECS0HD334V
P11065

17:26:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.21800 12.18
25 1.11640 27.91
50 1.05560 52.78
100 0.91350 91.35
250 0.81200 203.00
500 0.69020 345.10
1,000 0.60900 609.00
5,000 0.54810 2,740.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback