Add To Favorites
Product Overview
Digi-Key Part Number P11063-ND
Quantity Available 11,271
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC-F5R5U155

Description CAP 1.5F -20% +80% 5.5V T/H
Expanded Description 1.5F -20%, +80%(EDLC) Supercapacitor 5.5V Radial, Can 30 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EEC-F5R5U155 View All Specifications
PCN Design/Specification EEC-F,EEC-RF Material 10/Dec/2010
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NF Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series NF
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5F
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 30 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.846" Dia (21.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names EECF5R5U155
P11063

07:17:49 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 4.24
10 3.41800 34.18
25 3.21240 80.31
50 2.93900 146.95
100 2.66570 266.57
250 2.18720 546.80
500 1.98216 991.08
1,000 1.84545 1,845.45
5,000 1.74293 8,714.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback