Add To Favorites
Product Overview
Digi-Key Part Number P6955-ND
Quantity Available 8,610
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC-F5R5U105

Description CAP 1F -20% +80% 5.5V T/H
Expanded Description 1F -20%, +80%(EDLC) Supercapacitor 5.5V Radial, Can 30 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EEC-F5R5U105 View All Specifications
PCN Design/Specification EEC-F,EEC-RF Material 10/Dec/2010
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog NF Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series NF
Packaging ? Bulk ?
Part Status Active
Capacitance 1F
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 30 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.846" Dia (21.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names EECF5R5U105
P6955

06:08:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 3.65
10 2.94600 29.46
25 2.76960 69.24
50 2.53380 126.69
100 2.29810 229.81
250 1.88560 471.40
500 1.70882 854.41
1,000 1.59098 1,590.98
5,000 1.50259 7,512.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback