Keywords:





Product Index > Capacitors > Electric Double Layer Capacitors, Supercaps > EEC-EP0E333A

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberP13498CT-ND
Price BreakUnit PriceExtended Price
13.240003.24
502.49260124.63
1002.37390237.39
2502.21564553.91
5001.97826989.13
1,0001.582601,582.60
Quantity Available Digi-Key Stock: 904
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC-EP0E333A

DescriptionCAP SUPER 0.033F 2.6V COIN SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP SUPER 0.033F 2.6V COIN SMD | EEC-EP0E333A | P13498CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EEC-EP0E333A
Product Photos EP3-SERIES
Product Change Notification EEC-E(M,N,P,R) Series Discontinuation 02/Nov/2012
Catalog Drawings EP Series Top
EP Series Side
Standard Package1
CategoryCapacitors
FamilyElectric Double Layer Capacitors, Supercaps
SeriesEP
PackagingCut Tape (CT)
Capacitance33mF
Voltage - Rated2.6V
Tolerance-20%, +80%
ESR (Equivalent Series Resistance)350 Ohm
Lifetime @ Temp.500 Hrs @ 60°C
Mounting TypeSurface Mount
Package / CaseCoin, Wide and Thin Terminals - Opposite Sides
Lead Spacing-
Size / Dimension0.150" Dia (3.80mm)
Height - Seated (Max)0.059" (1.50mm)
Operating Temperature-10°C ~ 60°C
Other NamesP13498CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P13498DKR-NDEEC-EP0E333ADigi-Reel®1,109 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:41:32 5/24/2013 - Help With This Screen