Keywords:





Product Index > Capacitors > Electric Double Layer Capacitors, Supercaps > EEC-EN0F204RL

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberP11069DKR-ND
Price BreakUnit PriceExtended Price
12.560002.56
501.9700098.50
1001.87620187.62
2501.75112437.78
5001.56350781.75
1,0001.250801,250.80
Quantity Available Digi-Key Stock: 5,500
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC-EN0F204RL

DescriptionCAP SUPER 0.2F 3.3V COIN SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CAP SUPER 0.2F 3.3V COIN SMD | EEC-EN0F204RL | P11069DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EEC-EN Series View All Specifications
Product Photos EEC-EN0F204RL
Product Change Notification EEC-E(M,N,P,R) Series Discontinuation 02/Nov/2012
Catalog Drawings EN Series RL, RK Type Side
EN Series RL, RK Type Top
Standard Package1
CategoryCapacitors
FamilyElectric Double Layer Capacitors, Supercaps
SeriesEN
PackagingDigi-Reel®
Capacitance200mF
Voltage - Rated3.3V
Tolerance-20%, +80%
ESR (Equivalent Series Resistance)200 Ohm
Lifetime @ Temp.500 Hrs @ 60°C
Mounting TypeSurface Mount
Package / CaseCoin, Wide Terminals - Opposite Sides
Lead Spacing-
Size / Dimension0.268" Dia (6.80mm)
Height - Seated (Max)0.071" (1.80mm)
Operating Temperature-10°C ~ 60°C
Other NamesP11069DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P11069TR-NDEEC-EN0F204RLTape & Reel (TR)4,000 - Immediate0.844292,000
Non-Stock
P11069CT-NDEEC-EN0F204RLCut Tape (CT)5,500 - Immediate2.560001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:35:51 5/21/2013 - Help With This Screen