Keywords:





Product Index > Capacitors > Electric Double Layer Capacitors, Supercaps > EEC-EN0F204RK

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberP14164CT-ND
Price BreakUnit PriceExtended Price
12.380002.38
501.8248091.24
1001.73790173.79
2501.62204405.51
5001.44826724.13
1,0001.158601,158.60
Quantity Available Digi-Key Stock: 3,382
Can ship immediately
Manufacturer

Manufacturer Part Number

EEC-EN0F204RK

DescriptionCAP SUPER 0.2F 3.3V COIN SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP SUPER 0.2F 3.3V COIN SMD | EEC-EN0F204RK | P14164CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EEC-EN0F204RK View All Specifications
Product Photos EEC-EN0F204RK
Product Change Notification EEC-E(M,N,P,R) Series Discontinuation 02/Nov/2012
Catalog Drawings EN Series RL, RK Type Side
EN Series RL, RK Type Top
Standard Package1
CategoryCapacitors
FamilyElectric Double Layer Capacitors, Supercaps
SeriesEN
PackagingCut Tape (CT)
Capacitance200mF
Voltage - Rated3.3V
Tolerance-20%, +80%
ESR (Equivalent Series Resistance)200 Ohm
Lifetime @ Temp.500 Hrs @ 60°C
Mounting TypeSurface Mount
Package / CaseCoin, Wide Terminals - Opposite Sides
Lead Spacing-
Size / Dimension0.268" Dia (6.80mm)
Height - Seated (Max)0.071" (1.80mm)
Operating Temperature-10°C ~ 60°C
Other NamesP14164CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P14164DKR-NDEEC-EN0F204RKDigi-Reel®3,388 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:11:46 5/24/2013 - Help With This Screen