Keywords:





Product Index > Fans, Thermal Management > DC Fans > EE92251S2-000U-999

All prices are in US dollars.
Digi-Key Part Number259-1468-ND
Price BreakUnit PriceExtended Price
12.690002.69
102.4640024.64
252.2400056.00
502.01600100.80
1001.84800184.80
2501.76400441.00
5001.65200826.00
1,0001.540001,540.00
Quantity Available Digi-Key Stock: 66
Can ship immediately
Manufacturer

Manufacturer Part Number

EE92251S2-000U-999

DescriptionFAN BRUSHLESS 92X92X25MM 12VDC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FAN BRUSHLESS 92X92X25MM 12VDC | EE92251S2-000U-999 | 259-1468-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EE92251S2-0000-999 Spec Sheet
DC Brushless Fan & Blower
Product Photos DR%28EE%2992-SERIES
Product Training Modules DR MagLev Fan Series
RoHS Information RoHS Certificate
Catalog Drawings Axial Fan_25
92 x 92
Featured Product E Series Fans
Standard Package200
CategoryFans, Thermal Management
FamilyDC Fans
SeriesDR (EE)
Fan TypeTubeaxial
Size / DimensionSquare - 92mm L x 92mm H x 25mm W
Voltage - Rated12VDC
Power (Watts)1.60W
Features-
RPM2700 RPM
Noise32 dB(A)
Static Pressure0.130 in H2O (32.4 Pa)
Air Flow45.0 CFM (1.27m³/min)
Termination2 Wire Leads
Bearing TypeSleeve
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Weight0.207 lb (93.89g)
Current Rating0.135A
Voltage Range4.5 ~ 13.8VDC
Life Expectancy50000 hrs @ 40°C
Material - FramePolybutylene Terephthalate (PBT)
Material - BladePolybutylene Terephthalate (PBT)
Dynamic CatalogDR (EE) Series
Associated Product259-1627-ND - FAN GUARD 92MM METAL
8462K-ND - GUARD FAN FOR 3 5/8" FAN PLASTIC
8459K-ND - GUARD ASSY 3.80"SQ FOR 3 5/8"FAN
8451K-ND - GUARD FINGER FOR 3 5/8" FAN MET
Other Names259-1468
EE92251S2-0000-999
EE92251S2000U999

18:25:10 5/18/2013 - Help With This Screen