Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 259-1462-ND
Quantity Available 5,944
Can ship immediately
Manufacturer

Manufacturer Part Number

EE80251S2-000U-999

Description FAN AXIAL 80X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DC Brushless Fan 80x80x25mm
EE80251S2-0000-999 Spec Sheet
DC Brushless Fan, Blower Catalog
Product Training Modules DR MagLev Fan Series
Video File Sunon DR Maglev
RoHS Information RoHS Certificate
Featured Product E Series Fans
PCN Obsolescence/ EOL 000U Series 06/Jul/2016
Online Catalog DR (E), DRMagLev® Series
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Last Time Buy
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25.00mm
Air Flow 37.0 CFM (1.05m³/min)
Static Pressure 0.150 in H2O (37.4 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 30 dB(A)
Power (Watts) 1.40W
RPM 2900 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.165 lb (74.84g)
Current Rating 0.120A
Voltage Range 4.5 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 50000 Hrs @ 40°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
259-1788-ND EE80251S2-1000U-999 Sunon Fans Bulk ? 612 - Immediate
3.39000 1
Associated Product
You May Also Be Interested In
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.71000
  • CR229-ND
  • 08132 - Qualtek | Q358-ND DigiKey Electronics
  • 08132
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.82000
  • Q358-ND
Additional Resources
Standard Package ? 50
Other Names 259-1462
EE80251S2-0000-999
EE80251S2000U999

06:23:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 3.42
10 3.13300 31.33
25 2.84840 71.21
50 2.63460 131.73
100 2.34980 234.98
250 2.24296 560.74
500 2.10054 1,050.27
1,000 1.95814 1,958.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback