Add To Favorites
Product Overview
Digi-Key Part Number OR604-ND
Quantity Available 814
Can ship immediately
Manufacturer

Manufacturer Part Number

EE-SY413

Description OPTO SENSOR REFLECT 4.4MM
Expanded Description Reflective Optical Sensor 0.197" (5mm) 6-DIP (0.600", 15.24mm), 5 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets EE-SY313, 413
Other Related Documents How to Read Date Codes
Design Resources Development Tool Selector
Online Catalog EE-SY413
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Packaging ? Tray ?
Part Status Active
Sensing Distance 0.197" (5mm)
Sensing Method Reflective
Sensing Object -
Output Configuration Light-On
Sensing Light -
Mounting Type Through Hole
Current - Supply 20mA
Voltage - Supply 4.5 V ~ 16 V
Package / Case 6-DIP (0.600", 15.24mm), 5 Leads
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names EESY413
OR604

20:27:45 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.70000 7.70
5 6.75000 33.75
10 6.07500 60.75
25 5.40000 135.00
50 4.99500 249.75
100 4.32000 432.00
500 4.05000 2,025.00
1,000 3.78000 3,780.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback