Add To Favorites
Product Overview
Digi-Key Part Number Z3020DKR-ND
Quantity Available 3,693
Can ship immediately
Manufacturer

Manufacturer Part Number

EE-SY199

Description SENSOR OPTO TRANS 1MM REFL SMD
Expanded Description Reflective Optical Sensor 0.039" (1mm) 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EE-SY199
Other Related Documents How to Read Date Codes
Design Resources Development Tool Selector
Online Catalog EE-SY199
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensing Distance 0.039" (1mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 20mA
Current - DC Forward (If) (Max) 50mA
Output Type Phototransistor
Response Time 20µs, 20µs
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Z3020DKR

17:22:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 3.32
5 3.08600 15.43
10 2.56300 25.63
25 2.13600 53.40
50 1.89880 94.94
100 1.80390 180.39
500 1.51906 759.53
1,000 1.42412 1,424.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z3020TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.29465
  • Cut Tape (CT) ? : Z3020CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,693 - Immediate
  • Unit Price: 3.32000
Send Feedback