Add To Favorites
Product Overview
Digi-Key Part Number OR1038DKR-ND
Quantity Available 2,047
Can ship immediately
Manufacturer

Manufacturer Part Number

EE-SY1200

Description SENSOR PHOTO ULTRA COMP SMD
Expanded Description Reflective Optical Sensor 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets EE-SY1200
Other Related Documents How to Read Date Codes
Design Resources Development Tool Selector
Online Catalog EE-SY1200
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensing Distance -
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - DC Forward (If) (Max) 50mA
Output Type Phototransistor
Response Time 30µs, 30µs
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR1038DKR

12:32:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 3.87
5 3.41600 17.08
10 3.01700 30.17
25 2.44760 61.19
50 2.16320 108.16
100 2.10620 210.62
500 1.76468 882.34
1,000 1.65083 1,650.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR1038TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.50075
  • Cut Tape (CT) ? : OR1038CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,047 - Immediate
  • Unit Price: 3.87000
Send Feedback