Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Photointerrupters - Slot Type - Transistor Output > EE-SX1131

All prices are in US dollars.
Digi-Key Part NumberOR628TR-ND
Price BreakUnit PriceExtended Price
2,0000.891871,783.74
4,0000.863103,452.40
6,0000.834335,005.98
10,0000.776797,767.90
20,0000.7652815,305.64
50,0000.7480237,401.00
Quantity Available Digi-Key Stock: 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EE-SX1131

DescriptionOPTO SENSOR DUAL SLOT 2MM SMT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OPTO SENSOR DUAL SLOT 2MM SMT | EE-SX1131 | OR628TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EE-SX1131
Product Photos EE-SX1131
Other Related Documents How to Read Date Codes
Standard Package2,000
CategorySensors, Transducers
FamilyOptical Sensors - Photointerrupters - Slot Type - Transistor Output
Series-
PackagingTape & Reel (TR)
Sensing Distance0.079" (2mm)
Sensing MethodTransmissive
Output Configuration2 NPN
Current - DC Forward (If)25mA
Current - Collector (Ic) (Max)20mA
Voltage - Collector Emitter Breakdown (Max)20V
Response Time10µs, 10µs
Mounting TypeSurface Mount
Package / Case6-SMD
TypeUnamplified
Operating Temperature-30°C ~ 85°C
Dynamic CatalogEE-SX Series
Other NamesEESX1131
OR628TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
OR628CT-NDEE-SX1131Cut Tape (CT)11,404 - Immediate2.340001
OR628DKR-NDEE-SX1131Digi-Reel®11,404 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:04:49 5/20/2013 - Help With This Screen