Add To Favorites
Product Overview
Digi-Key Part Number OR628CT-ND
Quantity Available 22,002
Can ship immediately
Manufacturer

Manufacturer Part Number

EE-SX1131

Description OPTO SENSOR SLOT TYPE 2MM SMT
Expanded Description Optical Sensor Transmissive 0.079" (2mm) 2 NPN 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets EE-SX1131
Other Related Documents How to Read Date Codes
Design Resources Development Tool Selector
Featured Product Non-Amplified Photomicrosensors
Pre-wired Slot Sensor EE-SX-11 Series
Online Catalog EE-SX Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Transmissive
Output Configuration 2 NPN
Current - DC Forward (If) (Max) 25mA
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 20V
Response Time 10µs, 10µs
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR628
OR628CT

02:35:39 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 2.34
5 2.21600 11.08
10 1.89900 18.99
25 1.51920 37.98
50 1.39240 69.62
100 1.26590 126.59
500 1.10764 553.82
1,000 0.98106 981.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR628TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.89187
  • Digi-Reel® ? : OR628DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback