Add To Favorites
Product Overview
Digi-Key Part Number OR638DKR-ND
Quantity Available 7,615
Can ship immediately
Manufacturer

Manufacturer Part Number

EE-SX1109

Description OPTO SENSOR SLOT TYPE 3MM SMT
Expanded Description Optical Sensor Transmissive 0.118" (3mm) Phototransistor 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets EE-SX1109
Other Related Documents How to Read Date Codes
Design Resources Development Tool Selector
Featured Product Non-Amplified Photomicrosensors
Pre-wired Slot Sensor EE-SX-11 Series
Online Catalog EE-SX Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensing Distance 0.118" (3mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 25mA
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 20V
Response Time 10µs, 10µs
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR638DKR

03:56:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32
5 2.19200 10.96
10 1.87900 18.79
25 1.50320 37.58
50 1.37800 68.90
100 1.25270 125.27
500 1.09610 548.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR638TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.88257
  • Cut Tape (CT) ? : OR638CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,615 - Immediate
  • Unit Price: 2.32000
Send Feedback