Add To Favorites
Product Overview
Digi-Key Part Number ED1975-ND
Quantity Available 3,466
Can ship immediately
Manufacturer

Manufacturer Part Number

EDZ500/2DS

Description TERMINAL BLOCK 5.08MM 2POS PCB
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ED500/X, EDZ500/X
Other Related Documents ED Part Number Breakdown
Online Catalog ED125/DS and EDZ500/DS Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series EDZ500/DS
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color Blue
Operating Temperature -30°C ~ 105°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ED1975
EDZ5002DS

23:33:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.63300 6.33
25 0.56960 14.24
50 0.50640 25.32
100 0.48530 48.53
250 0.44312 110.78
500 0.42200 211.00
1,000 0.34815 348.15
2,500 0.31650 791.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback