Add To Favorites
Product Overview
Digi-Key Part Number ED1849-ND
Quantity Available 3,029
Can ship immediately
Manufacturer

Manufacturer Part Number

EDSTLZ955/2

Description 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EDSTL955/X, EDSTLZ955/X
Other Related Documents ED Part Number Breakdown
Online Catalog EDSTL955 and EDSTLZ955 Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminal Blocks - Headers, Plugs and Sockets

Manufacturer

On Shore Technology Inc.

Series EDSTLZ955
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED2843-ND OSTOQ025450 On Shore Technology Inc. Bulk ? 9,380 - Immediate
0.27000 1
Mating Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names ED1849
EDSTLZ9552

12:16:02 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.51900 5.19
25 0.46720 11.68
50 0.41520 20.76
100 0.39790 39.79
250 0.36332 90.83
500 0.34600 173.00
1,000 0.28545 285.45
2,500 0.25950 648.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback