Add To Favorites
Product Overview
Digi-Key Part Number ED1834-ND
Quantity Available 6,529
Can ship immediately
Manufacturer

Manufacturer Part Number

EDSTL955/3

Description TERM BLOCK HDR 3POS VERT 5MM
Expanded Description 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EDSTL955/X, EDSTLZ955/X
Other Related Documents ED Part Number Breakdown
Online Catalog EDSTL955 and EDSTLZ955 Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series EDSTL955
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.154" (3.90mm)
Insulation Height 0.472" (12.00mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED2800-ND OSTOQ037150 On Shore Technology Inc. Bulk ? 10,202 - Immediate
0.38000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names ED1834
EDSTL9553

04:11:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.66600 6.66
25 0.62640 15.66
50 0.60040 30.02
100 0.57420 57.42
250 0.52200 130.50
500 0.46980 234.90
1,000 0.41760 417.60
2,500 0.37845 946.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback