Add To Favorites
Product Overview
Digi-Key Part Number ED1901-ND
Quantity Available 1,269
Can ship immediately
Manufacturer

Manufacturer Part Number

ED950/KS

Description KEYING STAR TERMINAL BLOCK 6KEY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series ED950
Part Status Active
Type Keying Star
Number of Positions -
For Use With/Related Products ED Series
Color -
 
Additional Resources
Standard Package ? 50
Other Names ED1901
ED950KS

12:23:34 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.03800 10.38
25 0.97680 24.42
50 0.93620 46.81
100 0.89540 89.54
250 0.81400 203.50
500 0.73260 366.30
1,000 0.65120 651.20
2,500 0.59015 1,475.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback