Add To Favorites
Product Overview
Digi-Key Part Number ED1701-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ED950/2

Description TERM BLOCK PLUG 2POS STR 5MM
Expanded Description 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED2779-ND OSTTJ027150 On Shore Technology Inc. Bulk ? 0
0.88000 1
Documents & Media
Datasheets ED950/X, EDZ950/X
Other Related Documents ED Part Number Breakdown
Online Catalog ED950 and EDZ950 Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series ED950
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-22 AWG
Wire Gauge or Range - mm² 2.5mm²
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.5 Nm (4.4 Lb-In)
Wire Strip Length 6mm
Contact Material Copper
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.591" (15.00mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names ED1701
ED9502

06:21:05 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 1.34
10 1.18100 11.81
25 1.11120 27.78
50 1.06500 53.25
100 1.01860 101.86
250 0.92600 231.50
500 0.83340 416.70
1,000 0.74080 740.80
2,500 0.67135 1,678.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback