Add To Favorites
Product Overview
Digi-Key Part Number ED1623-ND
Quantity Available 7,599
Can ship immediately
Manufacturer

Manufacturer Part Number

ED500/2DS

Description TERMINAL BLOCK 5MM 2POS PCB
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ED500/X, EDZ500/X
Other Related Documents ED Part Number Breakdown
Online Catalog ED100/DS, 104/DS, ED105/DS, ED500/DS and ED505/DS Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series ED500/DS
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color Blue
Operating Temperature -30°C ~ 105°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ED1623
ED5002DS

11:01:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.58800 5.88
25 0.52920 13.23
50 0.47040 23.52
100 0.45080 45.08
250 0.41160 102.90
500 0.39200 196.00
1,000 0.32340 323.40
2,500 0.29400 735.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback