Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ECW1J-B24-BB0012L-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ECW1J-B24-BB0012L

Description ENCODER INCREMENTAL 12CPR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ECW Series
Design Resources Development Tool Selector
3D Model ECW1J-B24-Ayyyyyy.stp
PCN Design/Specification ECW Shaft Model Oct/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ECW
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 12
Voltage - Supply -
Actuator Type 1/4" Dia Slotted End
Detent Yes
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 200K
 
Additional Resources
Standard Package ? 45

20:19:30 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
270 2.71800 733.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback