Add To Favorites
Product Overview
Digi-Key Part Number ECS-UPO-3X5DKR-ND
Quantity Available 1,315
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-UPO-3X5

Description OSC BLANK UNPROGRAMMED 3X5 SMD
Expanded Description 1MHz ~ 125MHz CMOS XO (Standard) Programmable Oscillator Surface Mount 3.3V, 5V 50mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V, 5V
Frequency Stability ±50ppm, ±100ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, 0° ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm)
Height 0.043" (1.09mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ECS-UPO-3X5DKR

02:26:56 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.08000 6.08
10 5.74300 57.43
50 5.57380 278.69
100 5.32040 532.04
500 5.06700 2,533.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ECS-UPO-3X5TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.83500
  • Cut Tape (CT) ? : ECS-UPO-3X5CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,315 - Immediate
  • Unit Price: 6.08000
Send Feedback