• Obsolete item.
Product Overview
Digi-Key Part Number ECS-UPO-3X5-FXT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ECS-UPO-3X5-FXT

Description ADAPTER 3X5 SMD
Expanded Description 4 Position Socket Adapter Kit Oscillators 5.00mm x 3.20mm x 1.00mm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series -
Part Status Obsolete
Type Socket Adapter Kit
For Use With/Related Products Oscillators
Number of Positions 4
Device Size 5.00mm x 3.20mm x 1.00mm
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names ECSUPO3X5FXT

12:19:07 2/28/2017

Send Feedback