Add To Favorites
Product Overview
Digi-Key Part Number ECS-UPO-14PIN-ND
Quantity Available 2,976
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-UPO-14PIN

Description OSC BLANK UNPROGRAMMED FULL SIZE
Expanded Description 1MHz ~ 150MHz CMOS XO (Standard) Programmable Oscillator Through Hole 3.3V, 5V 45mA Enable/Disable
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 150MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V, 5V
Frequency Stability ±50ppm, ±100ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Through Hole
Package / Case 14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension 0.815" L x 0.508" W (20.70mm x 12.90mm)
Height 0.197" (5.00mm)
Current - Supply (Disable) (Max) -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ECS-UPO-14PINX-ND ECS-UPO-14PINX ECS Inc. Tube ? 0
2.77000 1
Additional Resources
Standard Package ? 25
Other Names ECSUPO14PIN

18:57:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 2.77
10 2.70900 27.09
50 2.58000 129.00
100 2.25750 225.75
500 2.19300 1,096.50
1,000 1.87050 1,870.50
2,500 1.74150 4,353.75
5,000 1.67700 8,385.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback