Add To Favorites
Product Overview
Digi-Key Part Number X936DKR-ND
Quantity Available 8,866
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-SR1-8.00-A-TR

Description 8MHz Ceramic Resonator ±0.3% 40 Ohm -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECS-SR-A
Online Catalog ECS-SR1-A Series
Product Attributes Select All
Category

Crystals and Oscillators

Family

Resonators

Manufacturer

ECS Inc.

Series ECS-SR1-A
Packaging ? Digi-Reel® ?
Part Status Active
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 40 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 2-SMD, Non-Standard
Size / Dimension 0.295" L x 0.130" W (7.50mm x 3.30mm)
Height 0.071" (1.80mm)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names X936DKR

04:03:19 8/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.52600 5.26
50 0.47200 23.60
100 0.42000 42.00
500 0.40000 200.00
1,000 0.33600 336.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X936TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.30000
  • Cut Tape (CT) ? : X936CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,866 - Immediate
  • Unit Price: 0.63000
Send Feedback