Add To Favorites
Product Overview
Digi-Key Part Number X935DKR-ND
Quantity Available 5,507
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-SR1-6.00-A-TR

Description CER RES 6.0000MHZ SMD
Expanded Description 6MHz Ceramic Resonator ±0.3% 40 Ohm -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECS-SR-A
Online Catalog ECS-SR1-A Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-SR1-A
Packaging ? Digi-Reel® ?
Part Status Active
Type Ceramic
Frequency 6MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 40 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 2-SMD, Non-Standard
Size / Dimension 0.295" L x 0.130" W (7.50mm x 3.30mm)
Height 0.071" (1.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names X935DKR

08:58:02 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.55000 5.50
50 0.49500 24.75
100 0.44000 44.00
500 0.41800 209.00
1,000 0.35200 352.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X935TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.30000
  • Cut Tape (CT) ? : X935CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,507 - Immediate
  • Unit Price: 0.66000
Send Feedback