Add To Favorites
Product Overview
Digi-Key Part Number X927DKR-ND
Quantity Available 10,018
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-SR1-3.58-B-TR

Description CER RES 3.5800MHZ 30PF SMD
Expanded Description 3.58MHz Ceramic Resonator Built in Capacitor 30pF ±0.3% -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECS-SR-B
Online Catalog ECS-SR1-B Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-SR1-B
Packaging ? Digi-Reel® ?
Part Status Active
Type Ceramic
Frequency 3.58MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 30pF
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.295" L x 0.130" W (7.50mm x 3.30mm)
Height 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names X927DKR

12:48:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.60500 6.05
50 0.54460 27.23
100 0.48400 48.40
500 0.45980 229.90
1,000 0.38720 387.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X927TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.33000
  • Cut Tape (CT) ? : X927CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,018 - Immediate
  • Unit Price: 0.73000
Send Feedback