Add To Favorites
Product Overview
Digi-Key Part Number XC1109CT-ND
Quantity Available 7,122
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-CR2-20.00-B-TR

Description CER RES 20.0000MHZ 15PF SMD
Expanded Description 20MHz Ceramic Resonator Built in Capacitor 15pF ±0.3% -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECS-CR2-B
Online Catalog CR2 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CR2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 20MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm)
Height 0.059" (1.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1109CT

22:42:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.52300 5.23
50 0.47020 23.51
100 0.41800 41.80
500 0.39710 198.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1109TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.30400
  • Digi-Reel® ? : XC1109DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback