Add To Favorites
Product Overview
Digi-Key Part Number X714CT-ND
Quantity Available 1,016
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-96SMF45A30

Description MONO XTAL 45MHZ 2P 2DB SMD
Expanded Description 45MHz Center 1.2 kOhm Monolithic Crystal Filter Surface Mount 2dB 30kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECS-96SMF 45.0 MHz
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Online Catalog ECS-96SMF Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-96SMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 45MHz
Impedance 1.2 kOhm
Insertion Loss 2dB
Bandwidth 30kHz
Ripple 1dB
Number of Poles 2
Operating Temperature -30°C ~ 80°C
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead (QFN, LCC)
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height (Max) 0.059" (1.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names X714CT

12:47:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.65000 9.65
10 8.22300 82.23
25 6.38120 159.53
50 6.07760 303.88
100 5.72000 572.00
250 5.18376 1,295.94
500 5.00500 2,502.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X714TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 4.38750
  • Digi-Reel® ? : X714DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,016 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback