Add To Favorites
Product Overview
Digi-Key Part Number X713DKR-ND
Quantity Available 535
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-96SMF21A15

Description MONO XTAL 21.4MHZ 2P 2DB SMD
Expanded Description 21.4MHz Center 1.5 kOhm Monolithic Crystal Filter Surface Mount 2dB 15kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECS-96SMF
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Online Catalog ECS-96SMF Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-96SMF
Packaging ? Digi-Reel® ?
Part Status Active
Frequency - Center 21.4MHz
Impedance 1.5 kOhm
Insertion Loss 2dB
Bandwidth 15kHz
Ripple 1dB
Number of Poles 2
Operating Temperature -30°C ~ 80°C
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height (Max) 0.059" (1.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names X713DKR

16:36:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.18000 7.18
10 6.06400 60.64
25 5.19760 129.94
50 5.07380 253.69
100 4.95000 495.00
250 3.71252 928.13
500 3.58876 1,794.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X713TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.15000
  • Cut Tape (CT) ? : X713CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 535 - Immediate
  • Unit Price: 7.18000
Send Feedback