Keywords:





Product Index > Filters > Crystals > ECS-75SMF45A30B

All prices are in US dollars.
Digi-Key Part NumberX719DKR-ND
Price BreakUnit PriceExtended Price
127.9900027.99
1025.65800256.58
5020.992601,049.63
10017.260501,726.05
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-75SMF45A30B

DescriptionMONO CRYST FILTER 15KHZ BW SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
MONO CRYST FILTER 15KHZ BW SMD | ECS-75SMF45A30B | X719DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECS-75SMF
Crystal Part Numbering Guide
Product Photos ECS-75SMF SERIES
Product Training Modules Monolithic Crystal Filters
Catalog Drawings ECS-(75,96)SMF Series Top
ECS-(96,75)MF Series Footprint
ECS-75SMF Series Side
Standard Package1
CategoryFilters
FamilyCrystals
SeriesECS-75SMF
PackagingDigi-Reel®
Frequency45MHz Center
Impedance1 kOhm
Filter TypeMonolithic Crystal
Insertion Loss3dB
Ripple1dB
Package / Case6-SMD, No Lead (QFN, LCC)
Mounting TypeSurface Mount
Height (Max)0.037" (0.95mm)
Size / Dimension0.276" L x 0.197" W (7.00mm x 5.00mm)
Dynamic CatalogECS-75SMF
Other NamesX719DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
X719TR-NDECS-75SMF45A30BTape & Reel (TR)500 - Immediate14.92800500
X719CT-NDECS-75SMF45A30BCut Tape (CT)1,000 - Immediate27.990001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:39:32 5/22/2013 - Help With This Screen