Keywords:





Product Index > Crystals and Oscillators > Crystals > ECS-49-20-7S-TR

All prices are in US dollars.
Digi-Key Part NumberXC508DKR-ND
Price BreakUnit PriceExtended Price
12.810002.81
102.4380024.38
502.13760106.88
1001.68750168.75
5001.42500712.50
Quantity Available Digi-Key Stock: 6,195
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-49-20-7S-TR

DescriptionCRYSTAL 4.9152MHZ 20PF SMD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CRYSTAL 4.9152MHZ 20PF SMD | ECS-49-20-7S-TR | XC508DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECX-3S
Crystal Part Numbering Guide
Product Photos ECX-3S Series
Catalog Drawings ECX-3S Series Top
ECX-3S Series Side 1
ECX-3S Series Side 2
ECX-3S Series Footprint
ECX-3S Series Circuit
Standard Package1
CategoryCrystals and Oscillators
FamilyCrystals
SeriesECX-3S
PackagingDigi-Reel®
TypeMHz Crystal
Frequency4.9152MHz
Frequency Stability±50ppm
Frequency Tolerance±30ppm
Load Capacitance20pF
ESR (Equivalent Series Resistance)150 Ohm
Operating ModeFundamental
Operating Temperature-10°C ~ 70°C
Ratings-
Mounting TypeSurface Mount
Package / Case4-SOJ, 9.40mm pitch
Size / Dimension0.492" L x 0.180" W (12.50mm x 4.60mm)
Height0.146" (3.70mm)
Dynamic CatalogECX-3S Series
Other NamesXC508DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
XC508TR-NDECS-49-20-7S-TRTape & Reel (TR)6,000 - Immediate1.050001,000
XC508CT-NDECS-49-20-7S-TRCut Tape (CT)6,195 - Immediate2.810001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:31:07 5/23/2013 - Help With This Screen