• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number X721CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ECS-38SMF45A30

Description MONO XTAL 45MHZ 2P 2.5DB SMD
Expanded Description 45MHz Center 1.1 kOhm Monolithic Crystal Filter Surface Mount 2.5dB 30kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ECS-38SMF
Product Training Modules Monolithic Crystal Filters
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-38SMF
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency - Center 45MHz
Impedance 1.1 kOhm
Insertion Loss 2.5dB
Bandwidth 30kHz
Ripple 1dB
Number of Poles 2
Operating Temperature -30°C ~ 80°C
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names ECS38SMF45A30
X721CT

13:08:18 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X721TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: 9.45000
Send Feedback