Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number XC526CT-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-240-S-7S-TR

Description 24MHz ±30ppm Crystal Series 30 Ohm -10°C ~ 70°C Surface Mount 4-SOJ, 9.40mm pitch
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ECX-3S
Crystal Part Numbering Guide
Product Attributes Select All
Category

Crystals and Oscillators

Family

Crystals

Manufacturer

ECS-Inc.

Series ECX-3S
Packaging ? Cut Tape (CT) ?
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height 0.146" (3.70mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names ECS-240-S-7
ECS-240-S-7S
ECS240S7STR
XC526
XC526CT

00:44:52 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.77000 1.77
10 1.69500 16.95
50 1.65760 82.88
100 1.41750 141.75
500 1.38000 690.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC526TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.10625
Send Feedback