Add To Favorites
Product Overview
Digi-Key Part Number X711-ND
Quantity Available 358
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-21K-30A

Description MONO XTAL 21.4MHZ 2P 1.5DB TH
Expanded Description 21.4MHz Center 1.5 kOhm Monolithic Crystal Filter Through Hole 1.5dB 30kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Monolithic Crystal Filters
Product Training Modules Monolithic Crystal Filters
Online Catalog Crystal Filters
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Frequency - Center 21.4MHz
Impedance 1.5 kOhm
Insertion Loss 1.5dB
Bandwidth 30kHz
Ripple 0.5dB
Number of Poles 2
Operating Temperature -20°C ~ 70°C
Mounting Type Through Hole
Package / Case HC49/U
Size / Dimension 0.437" L x 0.185" W (11.10mm x 4.70mm)
Height (Max) 0.441" (11.20mm)
 
Additional Resources
Standard Package ? 500
Other Names ECS21K30A
X711

01:45:58 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 4.05
10 3.37500 33.75
25 2.90240 72.56
50 2.83500 141.75
100 2.76750 276.75
250 2.29500 573.75
500 2.16000 1,080.00
1,000 2.02500 2,025.00
5,000 1.79550 8,977.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback